• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 238632 6240 24 V DC G1/2 sleeve Nominal width (details) 12.0 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable connection G 1/2"
  • Nominal diameter 12.0 mm
  • Kv-Wert Water 2.2 m³/h
  • Pressure range 0 - 16 bar
  • Coil size 42 mm
  • Voltage 024/DC
  • Medium temperature -10 °C to +140 °C
  • Ambient temperature +55 °C max.
  • Opening time 20 - 40 ms
  • Closing time 80 - 100 ms
  • Electrical Power Consumption 16/21 W (heat/cold coil)
Product type

Servo-operated valve

Operating voltage

24 V DC

Max. operating pressure

16 bar

Enclosure material

Stainless steel

Connection

G1/2 sleeve

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to +140 °C

Manufacturer part #

238632

Operating pressure (min.)

0 bar

Min. operating temperature

-10 °C

Sealant

FKM

Function

2/2-way

Weight

0.791 kg

Max. media temperature

+140 °C

Media temperature (min.)

-10 °C

Nominal width

12.0 mm

Features

Sleeve

Width

55 mm

Height

110.5 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Servo-controlled

KV value

36.67 l/min

Documents & Downloads

Datasheet

Datasheet 1533692 Bürkert Servo-operated valve 238632 6240 24 V DC G1/2 sleeve Nominal width (details) 12.0 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1533692 Bürkert Servo-operated valve 238632 6240 24 V DC G1/2 sleeve Nominal width (details) 12.0 mm Servo-controlled 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min