Image similar
SAC-2P-M12MSB/10,0-910
Sensor/actuator data cable (pre-fab)
Plug, straight
Bus connector
Cable, open end
M12 plug, straight
2
10.00 m
PUR
48 V AC
4 A
4 A
2.55 mm
0.25 mm²
Open end cable
M12
Violet
B
0.25 mm²
IP67
Halogen-free
Shielded
-40 °C
+105 °C
1507269
1 pc(s)
TRUE
Multi-core
48 V
10 m
TRUE
2
-30-70 °C
-40-80 °C
IP65
M12
Other
FALSE
4 A
yes
Datasheet 717974 Bus system cable SAC-2P-M12MSB/10,0-910 1507269 Phoenix Contact
User & Safety Instructions 717974 Bus system cable SAC-2P-M12MSB/10,0-910 1507269 Phoenix Contact