• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system cable SAC-2P-ASIFK/ 5,0-PUR/M12FS P 1557316 Phoenix Contact

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Bus connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bus system cable SAC-2P-ASIFK/ 5,0-PUR/M12FS P

  • SAC-2P-ASIFK/5,0-PUR/M12FS P

Technical specifications

Type

SAC-2P-ASIFK/ 5,0-PUR/M12FS P

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Bus connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

2

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

250 V AC

250 V DC

Nominal current

2 A

Nominal current - rounded value

2 A

Cross-section (sensor/actuator wiring)

0.75 mm²

Thread type connection side

M12 SPEEDCON

Cable colour

Black

Coding

A

IP67

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

+105 °C

Seal type

Speedcon

Manufacturer part #

1557316

Industrial packaging

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589591 Bus system cable SAC-2P-ASIFK/ 5,0-PUR/M12FS P 1557316 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589591 Bus system cable SAC-2P-ASIFK/ 5,0-PUR/M12FS P 1557316 Phoenix Contact

Description

Bus system cable, AS-Interface, 2-position, PUR/PVC, Black RAL 9005, shielded, Plug Straight AS-i, on Socket Straight M12, Coding: A, Cable length: 5 m, with plastic knurl

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)