• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system flat-type plug SACC-DSI-FSD-4CON-L180/12SCOSH 1558506 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 15.45 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bus system flat-type plug SACC-DSI-FSD-4CON-L180/12SCOSH

  • SACC-DSI FSD-4CON-L 180/12 SCOSH
  • Industrial packaging with 20 pieces

Technical specifications

Packaging type

Package

Type

SACC-DSI-FSD-4CON-L180/12SCOSH

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M12 socket, built-in

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

D

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

D-coded

Ethernet

Shielded

Seal type

Screw-on

Manufacturer part #

1558506

Industrial packaging

Yes

Content

20 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716251 Bus system flat-type plug SACC-DSI-FSD-4CON-L180/12SCOSH 1558506 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716251 Bus system flat-type plug SACC-DSI-FSD-4CON-L180/12SCOSH 1558506 Phoenix Contact

Description

Bus system flush-type socket, ETHERNET, 4-pos., M12 SPEEDCON, shielded, D-coded, rear/screw mounting with Pg9 thread, with straight solder connection, design with 12 mm long solder pins

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)