Image similar
SACCBP-M12FS-5CON-M16/1,0-920
Sensor/actuator built-in connector
Socket, built-in
Sensor connector
Cable, open end
M12 socket, built-in
5
1.00 m
PUR
60 V
4 A
4 A
1.95 mm
0.25 mm²
Open end cable
M12
A
IP67
1534478
1 pc(s)
Back wall mounting
48 V
1 m
Other
85-85 °C
-25-85 °C
V0
Other
Other
100
yes
Datasheet 588260 Bus system flat-type plug SACCBP-M12FS-5CON-M16/1,0-920 1534478 Phoenix Contact
User & Safety Instructions 588260 Bus system flat-type plug SACCBP-M12FS-5CON-M16/1,0-920 1534478 Phoenix Contact