• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system flush-type socket SACCBP-FSB-5CON-PG9/0,5-900SCO 1437601 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACCBP-FSB-5CON-PG9/0,5-900SCO

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, built-in

No. of pins

5

Cable length

0.50 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.22 mm²

Connection

Open end cable

Thread type connection side

M12

Coding

B

IP67

Manufacturer part #

1437601

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586657 Bus system flush-type socket SACCBP-FSB-5CON-PG9/0,5-900SCO 1437601 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586657 Bus system flush-type socket SACCBP-FSB-5CON-PG9/0,5-900SCO 1437601 Phoenix Contact

Description

Bus system flush-type socket, INTERBUS, 5-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m bus cable, 3 x 2 x 0.25 mm²

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)