• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 31424 TT two-sided tipper wagon with gravel load, aged DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT two-sided tipper wagon with gravel load, aged DB

  • Road number: 31 50 678 1070 - 7
  • Accessible minimum radius 310 mm.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

31424

Type

Mineral wagon

Size

TT

Power supply system

DC

LoB/LoC

111 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411647 Busch 31424 TT two-sided tipper wagon with gravel load, aged DB

Description

The railway wagon models for the "Middle gauge" are designed according to original models of epoch, in detail and printed brilliantly. All cars have a standard coupler pocket and the current TT couplers.

This text is machine translated.