• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7439 H0 Decorative wall Wall

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 53.06)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BU DECOR PLATES brick wall

  • Natural-looking walls

Technical specifications

Size

H0

Product type

Decorative wall

Motif

Wall

Length

210 mm

Width

148 mm

Dim

(L x W) 210 mm x 148 mm

Age category

15 years and over

Type

Brick wall

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375908 Busch 7439 H0 Decorative wall Wall

Description

These Busch decorative plates in the 'matt-look«' have a super-realistic surface. In the appearance almost as patinated, they can be used directly and achieve a special effect in optics and haptics. The decorative plates are suitable for the design of walls, buildings, house walls, etc. The intricately printed cardboard plates are 210 x 148 mm in size and 0.6 mm Dick.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)