• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch Feldbahn 12116 H0f Gmeinder 15/18 narrow-gauge railway diesel locomotive

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0f Gmeinder 15/18 narrow-gauge railway diesel locomotive

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The letters 'HOf' are displayed in black text on a white background within a square frame.

Technical specifications

Manufacturer part #

12116

Type

Narrow-gauge railway

Size

H0f

Power supply system

DC

LoB/LoC

35 mm

Age category

15 years and over

Connector

Magnetic coupler

Ditch lights

Ditch light, front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267797 Busch Feldbahn 12116 H0f Gmeinder 15/18 narrow-gauge railway diesel locomotive

Description

With working headlight! Reproduction of a Gmyder narrow-gauge railway locomotive 15/18 HP with open cab. Axle arrangement B. Length: Approx. 35 mm.


Diesel locomotive Gmeinder 15/18
the railway locomotive corresponds to a type that was manufactured in this building principle from the middle of the twenties by the Baden-based company Gmeinder. The locomotive was produced in large quantities until the 1950s and is still in use today due to its robustness. The model of the field railway locomotive is labeled with "Gmyder 15/18« (15 hp continuous output/ 18 hp short-term output) in accordance with its PS power and is driven by a diesel engine with three-speed transmission and chain drive with a maximum speed of 12 km/h. The track width is 600 mm.


As with the prototype, the locomotive models are available as variants with an open and closed cab. The small locomotives are driven by a 3 Volt micro-precision motor with gear reduction for prototypical slow drive and strong traction. The contact pressure of the locomotive is increased by a built-in magnet on the metal-mounted narrow gauge tracks and thus a safe current consumption of the rails and smooth slow driving is ensured. The locomotives have a coupling pin on the back of the driver's cab for realistic pull formation as well as a magnetic coupling for operation with wagons and wagons from the Busch mine railway assortment. As in the original, the narrow-gauge railway locomotive can be used to drive on the smallest track radii (up to 100 mm). Due to its compact design and low space requirements, it can also be used very well for dioramensing and supplementing existing model railway systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)