User & Safety Instructions 3556613 Märklin 043451 H0 extension 1 to Giruno SBB
Description
Modelled after wagon for high-speed train set RABe 501 Giruno of Swiss Federal Railways (SBB). 1 middle wagon B (B11), 2. Class, with electricity consumer. 1 middle carriage C (B10), 2. Class. Suitable for EC 151, with cross-border train route: Frankfurt/Main - Freiburg - Basel - Zurich - Milano Centrale. Train number RABe 501 022 with the coat of arms of the Swiss canton Vaud. Operating condition circa 2024. 2-pc supplementary wagon set for extension of high-speed train set RABe 501 Giruno on a 11-pc unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). The interior lighting is supplied via the continuous electrical connection of the entire train and is only functional and can be switched digitally in connection with the basic set. The pantograph on an intermediate wagon can also be raised and lowered separately via the decoder together with the basic set. Both middle cars are firmly coupled to each other. Guide rail in the Jacobs bogies. Full-scale replica. Minimum radius for operation 360 mm. Length of wagon-pair 40.2 cm. The 39812 basic set can be extended with the additional wagon sets 43451, 43452 and 43453 to a prototypical 11-pc unit.
This text is machine translated.
Hints
15 years and over
Description
Modelled after wagon for high-speed train set RABe 501 Giruno of Swiss Federal Railways (SBB). 1 middle wagon B (B11), 2. Class, with electricity consumer. 1 middle carriage C (B10), 2. Class. Suitable for EC 151, with cross-border train route: Frankfurt/Main - Freiburg - Basel - Zurich - Milano Centrale. Train number RABe 501 022 with the coat of arms of the Swiss canton Vaud. Operating condition circa 2024. 2-pc supplementary wagon set for extension of high-speed train set RABe 501 Giruno on a 11-pc unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). The interior lighting is supplied via the continuous electrical connection of the entire train and is only functional and can be switched digitally in connection with the basic set. The pantograph on an intermediate wagon can also be raised and lowered separately via the decoder together with the basic set. Both middle cars are firmly coupled to each other. Guide rail in the Jacobs bogies. Full-scale replica. Minimum radius for operation 360 mm. Length of wagon-pair 40.2 cm. The 39812 basic set can be extended with the additional wagon sets 43451, 43452 and 43453 to a prototypical 11-pc unit.
This text is machine translated.
Hints
15 years and over
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.