• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 043453 H0 extension 3 to Giruno SBB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 extension 3 to Giruno SBB

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

  • Minimum radius for operation 360 mm.
  • Length of wagon-pair 40.2 cm.
Manufacturer part #

043453

Type

Electric multiple unit

Size

H0

Power supply system

AC

Age category

15 years and over

Train company

SBB

Interiors

Interior lighting built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556615 Märklin 043453 H0 extension 3 to Giruno SBB

Description

Modelled after wagon for high-speed train set RABe 501 Giruno of Swiss Federal Railways (SBB). 1 middle car J (A4), 1. Class. 1 middle car K (A3), 1. Class. Suitable for EC 151, with cross-border train route: Frankfurt/Main - Freiburg - Basel - Zurich - Milano Centrale. Train number RABe 501 022 with the coat of arms of the Swiss canton Vaud. Operating condition circa 2024. 2-pc supplementary wagon set for extension of high-speed train set RABe 501 Giruno on a 11-pc unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). The interior lighting is supplied via the continuous electrical connection of the entire train and is only functional and can be switched digitally in connection with the basic set. Both middle cars are firmly coupled to each other. Guide rail in the Jacobs bogies. Full-scale replica. Minimum radius for operation 360 mm. Length of wagon-pair 40.2 cm. The 39812 basic set can be extended with the additional wagon sets 43451, 43452 and 43453 to a prototypical 11-pc unit.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)