• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch Feldbahn 12122 H0f diesel locomotive LKM NS2 f

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0f diesel locomotive LKM NS2 f

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • The letters 'HOf' are displayed in black text on a white background within a square frame.

Technical specifications

Manufacturer part #

12122

Type

Narrow-gauge railway

Size

H0f

Power supply system

DC

LoB/LoC

36 mm

Age category

15 years and over

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1378736 Busch Feldbahn 12122 H0f diesel locomotive LKM NS2 f

Description

Features

  • Drive on both axles by 3 V micro-precision motor
  • prototypical slow drive
  • strong traction force
  • Minimum radius 100 mm.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)