• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 026619 H0 Train packing Splitter 98 307, MHI

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Train packing Splitter 98 307, MHI

  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Inner vessel made of metal. Case made from metal-filled plastic for improved traction.
  • Numerous set handrails and handle bars.
  • Total length over buffer is approx. 50 cm.
Manufacturer part #

026619

Type

Freight train

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

80 mm

Age category

15 years and over

Train company

DB

Era

III

Interiors

Interior lighting built in

Connector

Current-carrying coupler

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556602 Märklin 026619 H0 Train packing Splitter 98 307, MHI

Description

Series 98.3 glass box (formerly Bavarian PTL 2/2) with blind shaft and three light point signal and three local railway wagons of Bavarian model of the German Federal Railways (DB). A luggage- and post coach and two passenger coaches 3. Class. In the operating state of the epoch III around 1957.Model: Locomotive with digital-decoder mfx+ and extensive sound functions. Miniature motor in the boiler. 2 powered axles Traction tyres. Three-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally. With buffer storage. Detachable, current-carrying coupling can be switched digitally. Inner vessel made of metal. Case made from metal-filled plastic for improved traction. Numerous set handrails and handle bars. Filigree reproduction of the boiler fittings and other details. Length over Buffer 8.0 cm. Both the passenger cars and the postal wagon with standard in-built LED-interior lighting with buffer storage and separable, current-carrying couplers. Power supply of the wagons via the locomotive. Total length over buffer is approx. 50 cm. You will find this model in DC version in the TRIX H0 assortment under article number 21229.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)