• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch Feldbahn 12218 H0f two wagons with boards charge

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0f two wagons with boards charge

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The letters 'HOf' are displayed in black text on a white background within a square frame.

Technical specifications

Manufacturer part #

12218

Type

Narrow-gauge railway

Size

H0f

Power supply system

DC

LoB/LoC

58 mm

Age category

15 years and over

Connector

Tension hook

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713741 Busch Feldbahn 12218 H0f two wagons with boards charge

Description

This Field railway wagons are equipped with true-to-hook couplers and therefore also with the locomotives and crew wagon from the Busch mining railway assortment compatible.

This text is machine translated.

Features

  • Length of each wagon: 29 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)