• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 20-02 EW-54 Wet room switch product range Two gang socket Ocean (surface-mount) White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2-way socket vertical

Product type

Wet room switch product range

Nominal voltage (details)

250 V AC

Type series

Ocean (surface-mount)

IP44

Factory colour

White

Switch type function

Two gang socket

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Nominal current

16 A

Material

PVC

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Weight

0.23

16 A

250 V

Surface mounted (plaster)

White

TRUE

2

FALSE

TRUE

Push-in clamp

Untreated

FALSE

1

FALSE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

TRUE

Plastic

0 A

Mounting with screw

None

9010

IK04

FALSE

Glossy

FALSE

TRUE

IP44

74 mm

83 mm

55 mm

0

FALSE

FALSE

1

FALSE

4

0

0

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 552304 Busch-Jaeger 20-02 EW-54 Wet room switch product range Two gang socket Ocean (surface-mount) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 552304 Busch-Jaeger 20-02 EW-54 Wet room switch product range Two gang socket Ocean (surface-mount) White 1 pc(s)

Information

Information 552304 Busch-Jaeger 20-02 EW-54 Wet room switch product range Two gang socket Ocean (surface-mount) White 1 pc(s)

Description

Suitable for laundry facilities, spas, wellness areas and production plants.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.52€ 60.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)