• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001710A4097 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover 1747 BSI-866 intermediate ring stainless steel

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting self-adhesive: No.
Type


Cover 1747 BSI-866 intermediate ring stainless steel

Product type

Adapter

Dim

(W x H) 40.2 mm x 74.7 mm

Content

1 pc(s)

Height

74.7 mm

Width

40.2 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833694 Busch-Jaeger 2CKA001710A4097 1 pc(s)

Description

For the acquisition of central discs from the Busch-balance® SI program. Design line: Pure stainless steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.