• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2x Surface-mount casing Surface-mount casing Traffic white, White 2CKA001799A0902

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface-mounted casing

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type

Surface-mounted casing

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Surface-mount casing

Factory colour

Traffic white

White

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Similar RAL

9016

Material

Thermoplastic

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 2333890 Busch-Jaeger 2x Surface-mount casing Surface-mount casing Traffic white, White 2CKA001799A0902

User & Safety Instructions

User & Safety Instructions 2333890 Busch-Jaeger 2x Surface-mount casing Surface-mount casing Traffic white, White 2CKA001799A0902

Description

Housing for inserts and central discs with cover frame.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.