• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Anthracite 2CKA001731A1791 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker W Heating-emergency switch 2102 H-32

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Other
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element
  • Device width 79 mm
  • Device height 79 mm
  • Device depth 5 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Rocker W Heating-emergency switch 2102 H-32

Product type

Toggle

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7021

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835290 Busch-Jaeger Anthracite 2CKA001731A1791 1 pc(s)

Description

With red dome. Screw-able (holding element). Supplied with seal ring. As cover for UP-circuit breaker, changeover switch, cross-switch, button and control-change-over switch. As cover for UP on/off switch, 2-pole, 3-pole and control off switch 2-pole. IP44 only in conjunction with Allweather 44®. Design line: All-weather 44® (IP44)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.