• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Radio Multicolour 2CKA008200A0275

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Busch radio DAB+

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

Busch radio DAB+

Switch type function

Radio

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Dim

(W x H x D) 150 x 150 x 200 mm

Content

1 pc(s)

Depth

200 mm

Height

150 mm

Width

150 mm

Wireless charging

No

Weight

1520 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2372537 Busch-Jaeger Insert Radio Multicolour 2CKA008200A0275

User & Safety Instructions

User & Safety Instructions 2372537 Busch-Jaeger Insert Radio Multicolour 2CKA008200A0275

Description

If there is no dab+ reception, the usual FM reception can be used.

This text is machine translated.

Features

  • 4-button operation via floating rocker
  • Display elements: IPS graphic display with 280 DPI
  • 2 loudspeaker outputs, impedance 4 Ohm
  • Screw fixing via keyholes (no spreading)
  • Additional connection for external antenna
  • with high-resolution color display for displaying additional information
  • external AUX on/off, switchable
  • for mono/stereo operation 8 Radio programs can be stored
  • with time and date display
  • Individual alarm and snooze function
  • Automatic switch-off function
  • Extension input for remote SWITCHING ON/OFF
  • integrated antenna
  • Additional connection for external antenna
  • Can be mounted in single or multiple combinations

Scope of delivery

  • Busch radio DAB+

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.52€ 155.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)