• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA001710A1985 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lockable intermediate ring 2118 GKSLN-35

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Lockable intermediate ring 2118 GKSLN-35

Product type

Adapter

Factory colour

Ivory

White

IK03

Dim

(W x H x D) 54 x 54 x 20 mm

Content

1 pc(s)

Similar RAL

1013

Depth

20 mm

Height

54 mm

Width

54 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835289 Busch-Jaeger Ivory, White 2CKA001710A1985 1 pc(s)

Description

With labeling field. For mounting central panels from the Busch-Duro 2000® SI and Reflex SI range, e.g. sockets, equipotential bonding, antenna and ISDN sockets, etc. Delivery without central disk. With seal ring and 2 keys. IP44 only in conjunction with Allweather 44®. Can be combined with central panel 1746-...-101, 1743-04-..., 1743/10-04-... Or data inserts with cover plates 50 x 50 mm, e.g. company Ackermann, Rutenbeck, BTR, Telegärtner. Can only be combined with covers with recessed fittings. Design line: All-weather 44® (IP44) Dimensions of the marking field: 66.7 x 10 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.