• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Platinum 2CKA002014A1482 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing contact Double socket 2-way alpine white 20-2 EUC-914-503

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Detectable symbol/barrier-free: No.
  • Use: Wafer switch
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Earthing contact Double socket 2-way alpine white 20-2 EUC-914-503

Product type

Two gang socket

Factory colour

Platinum

IK03

Dim

(W x H x D) 70 x 54 x 20 mm

Content

1 pc(s)

Depth

20 mm

Height

54 mm

Width

70 mm

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834924 Busch-Jaeger Platinum 2CKA002014A1482 1 pc(s)

Description

For connecting electrical consumers. Pre-wired. With push-in terminals. 2 pin (2P + PE) With central panels - without cover frame Without claws For use in Kaiser-ECON®Fix device box UP Kaiser-ECON®Fix device junction box UP Kaiser-ECON®Fix double junction box UP Kaiser hollow wall double device boxes Kaiser concrete double device boxes Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.