• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA002014A1469 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing contact 20-2 EUCJ-214K-503 double connector

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Composition: Central plate for intermediate ring
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 8.8 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Earthing contact 20-2 EUCJ-214K-503 double connector

Product type

Two gang socket

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834522 Busch-Jaeger White 2CKA002014A1469 1 pc(s)

Description

For connecting electrical consumers. Pre-wired. With push-in terminals. 2 pin (2P + PE) With central panel and cover frame. Without claws. For use, for example, in: Kaiser-ECON®Fix device socket UP Kaiser-ECON®Fix device connection box UP Kaiser-ECON®Fix double junction box UP Kaiser hollow wall-double device boxes Kaiser concrete-double device boxes Design line: Reflex SI Design line Variant: Reflex SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.