• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA002014A1464 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing contact 20-2 EUCJ-212-503 double socket wired

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Earthing contact 20-2 EUCJ-212-503 double socket wired

Product type

Two gang socket

Factory colour

White

IK03

Dim

(W x H x D) 63 x 63 x 9.5 mm

Content

1 pc(s)

Similar RAL

1013

Depth

9.5 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834072 Busch-Jaeger White 2CKA002014A1464 1 pc(s)

Description

For connecting electrical consumers. Pre-wired. With push-in terminals. 2 pin (2P + PE) With central panel and cover frame. Without claws. For use in, for example, Kaiser-ECON®Fix device box UP Kaiser-ECON®Fix device junction box UP Kaiser-ECON®Fix double junction box UP Kaiser hollow wall-double device boxes Kaiser concrete-double device boxes Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.