• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) Paket ReSI aws+Si 1 Set

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Package Reflex SI alp-ws+BBQ Simmental beef box Resi AWS+Si

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Signal
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Package Reflex SI alp-ws+BBQ Simmental beef box Resi AWS+Si

Product type

Switch/socket set

Factory colour

Studio white (similar to RAL 9016)

IK03

Dim

(W x H x D) 63 x 63 x 14.4 mm

Content

1 Set

Similar RAL

9016

Depth

14.4 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834249 Busch-Jaeger Studio white (similar to RAL 9016) Paket ReSI aws+Si 1 Set

Description

Packet of switch Refl.SI AWS, consisting of: 2513 x changeover switch 214 US, 30 x rocker 1-214, 3 x sockets 20 EUC-2, 2512 x frames 214-way 2511-214, 10 x frames 214-way 20-2506, 10 x frames 20-way 20-2000/6, 1 x Simmental Big BBQ Beef Box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.