• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White Paket BaSI aws+Si 1 Set

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Parcel balance SI alp-ws+BB Simmental beef box Basi AWS+Si

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Modular jack
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element with central cover plate
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 13 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Parcel balance SI alp-ws+BB Simmental beef box Basi AWS+Si

Product type

Switch/socket set

Factory colour

White

Content

1 Set

Similar RAL

9016

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833634 Busch-Jaeger White Paket BaSI aws+Si 1 Set

Description

Balan.AWS switch package, consisting of: 20 x changeover switch 2000/6 US, 30 x rocker 914-914, 3 x socket 20 EUC-2, 1722 x frame 1-way 1721-914, 10 x frame 914-way 20-2506, 10 x frame 20-way 1723-914, 1 x Simmental Big BBQ Beef Box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.