• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White Paket BaSI aws+Bu 1 Set

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Package Balance SI alp-ws+ Burger Pack Basi AWS+Bu

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket: Double
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


Package Balance SI alp-ws+ Burger Pack Basi AWS+Bu

Product type

Switch/socket set

Factory colour

White

Content

1 Set

Similar RAL

1013

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835099 Busch-Jaeger White Paket BaSI aws+Bu 1 Set

Description

Balan.AWS switch package, consisting of: 20 x changeover switch 2000/6 US, 30 x rocker 914-914, 3 x socket 20 EUC-2, 1722 x frame 1-way 1721-914, 10 x frame 914-way 20-2506, 10 x frame 20-way 1723-914, 1 x Simmental Big Burger Box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.