• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001710A3792 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Interm. Ring with cover lockable 2118 GKSLN/11-33

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: For data-connection casing
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element with housing top
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 39 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Exhaust direction: Sloped
  • Labelling field: With labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Interm. Ring with cover lockable 2118 GKSLN/11-33

Product type

Adapter

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835298 Busch-Jaeger White 2CKA001710A3792 1 pc(s)

Description

With labeling field. For mounting central panels from the Busch-Duro 2000® SI and Reflex SI range, e.g. sockets, equipotential bonding, antenna and ISDN sockets, etc. Delivery without central disk. With seal ring and 2 keys. IP44 only in conjunction with Allweather 44®. Can be combined with central panel 1746-...-101, 1743-04-..., 1743/10-04-... Or data inserts with cover plates 50 x 50 mm, e.g. company Ackermann, Rutenbeck, BTR, Telegärtner. Can only be combined with covers with recessed fittings. Design line: All-weather 44® (IP44) Dimensions of the marking field: 66.7 x 10 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.