• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001731A0272 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker w with symbol light 2520 LI-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Screw fixing
  • Material quality: Thermoplastic
  • Halogen-free: No
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No
  • Mounting type: Surface-mounted
  • Assembly: Base element with complete casing
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 32 mm
  • Compatible with Apple HomeKit: No
  • Compatible with Google Assistant: No
  • Compatible with Amazon Alexa: No
  • IFTTT support available: No
  • Rated current 10 A
  • Rated voltage: 250 V
  • Text field/label area: No
  • Operation type: Pull cord
  • Switching type: Toggle switch
  • Heating switch: No
  • Washing machine switch: No
Type


Rocker w with symbol light 2520 LI-212

Product type

Toggle

Factory colour

White

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845819 Busch-Jaeger White 2CKA001731A0272 1 pc(s)

Description

As cover for UP button. With printed text Light with symbol larger than light smaller than design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.