• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001731A1601 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker AWS series,change./change. 2105-34

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Use: Wafer switch
  • Suitable for bus system button coupling: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker AWS series,change./change. 2105-34

Product type

Toggle

Factory colour

White

IK03

Dim

(W x H x D) 69.5 x 69.5 x 31.9 mm

Content

1 pc(s)

Similar RAL

9016

Depth

31.9 mm

Height

69.5 mm

Width

69.5 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833617 Busch-Jaeger White 2CKA001731A1601 1 pc(s)

Description

As cover for UP-series switch, changeover/changeover switch and double button. Screw-able (holding element). Supplied with seal ring. IP44 only in conjunction with Allweather 44®. Design line: All-weather 44® (IP44)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.