• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 30 006 0581 09300060581 HARTING 1 pc(s)

Product type
Bush enclosure
Series
Han® B
Thread size
PG16
Case material
Aluminium, die cast
Type
09 30 006 0581
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Central bracket (connector side)
  • Temperature limit: -40 ... +125 °C
  • Net weight: 300 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Harting standard housing for industrial plug connectors
  • Material locking: Stainless steel
  • Protection class according to IEC 60529: IP65
  • Design size 6 B
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Side cable input
  • Cable input 1x PG 16
  • Housing series: HAN® B
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: High design
  • Protection class according to UL 50 / UL 50E:4;4X;12
Type

09 30 006 0581

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

09300060581

Features

high type

Thread size

PG16

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Central clamp

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Sideways

Cover

PG

Documents & Downloads

Datasheet

Datasheet 3007104 Bush enclosure 09 30 006 0581 09300060581 HARTING 1 pc(s)

Datasheet 3007104 Bush enclosure 09 30 006 0581 09300060581 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007104 Bush enclosure 09 30 006 0581 09300060581 HARTING 1 pc(s)

Description

Sleeve housing, size: 6 B, high profile, central handle (nozzle-side), stainless steel, lateral cable input, 1x PG 16

This text is machine translated.