• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 30 016 0481 09300160481 HARTING 1 pc(s)

Product type
Bush enclosure
Thread size
PG29
Case material
Aluminium, die cast
Type
09 30 016 0481
Manufacturer part #
09300160481
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 30 016 0481

Product type

Bush enclosure

Manufacturer part #

09300160481

Thread size

PG29

Case material

Aluminium, die cast

Content

1 pc(s)

IP65

FALSE

FALSE

Grey

Central clamp

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

Cover

PG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3006736 Bush enclosure 09 30 016 0481 09300160481 HARTING 1 pc(s)

Datasheet 3006736 Bush enclosure 09 30 016 0481 09300160481 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006736 Bush enclosure 09 30 016 0481 09300160481 HARTING 1 pc(s)