• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 30 010 0802 09300100802 HARTING 1 pc(s) Single

Packaging type
Single
Product type
Bush enclosure
Series
Han® B
Case material
Aluminium, die cast
Type
09 30 010 0802
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Transverse brace
  • Temperature limit: -40 ... +125 °C
  • Net weight: 167.6 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Harting standard housing for industrial plug connectors
  • Protection class according to IEC 60529:IP65;IP66;IP67
  • Housing description: With fixing cord
  • Design size 10 B
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Without cable input
  • Housing series: HAN® B
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: High design
  • Protection class according to UL 50 / UL 50E:4;4X;12
Packaging type

Single

Type

09 30 010 0802

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

09300100802

Type

Without cable input

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

IP66

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Double locking levers

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Other

Base unit

None

Documents & Downloads

Datasheet

Datasheet 3007247 Bush enclosure 09 30 010 0802 09300100802 HARTING 1 pc(s) Single

Datasheet 3007247 Bush enclosure 09 30 010 0802 09300100802 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3007247 Bush enclosure 09 30 010 0802 09300100802 HARTING 1 pc(s) Single

Description

Grommets housing, with fastening cord, size: 10 B, high profile, transverse bow, without cable input, material housing: die-cast aluminum

This text is machine translated.