• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 30 010 0581 09300100581 HARTING 1 pc(s)

Product type
Bush enclosure
Series
Han® B
Thread size
PG16
Case material
Aluminium, die cast
Type
09 30 010 0581
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 30 010 0581

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

09300100581

Features

high type

Thread size

PG16

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Central clamp

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Sideways

Cover

PG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3006564 Bush enclosure 09 30 010 0581 09300100581 HARTING 1 pc(s)

Datasheet 3006564 Bush enclosure 09 30 010 0581 09300100581 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006564 Bush enclosure 09 30 010 0581 09300100581 HARTING 1 pc(s)