• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 62 006 0440 09620060440 HARTING 1 pc(s)

Product type
Bush enclosure
Series
Han® 3EMV
Thread size
PG16
Case material
Aluminium, die cast
Type
09 62 006 0440
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Net weight: 220.4 g
  • Application area: Housing for increased EMC requirements
  • Protection class according to IEC 60529: IP65
  • Design size 6 B
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Straight cable input
  • Cable input 1x PG 16
  • Housing series: HAN® EMC
  • Material housing: Aluminium die-cast
  • Surface housing: Uncoated
  • Colour of housing: Unpainted
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E:4;12
Type

09 62 006 0440

Product type

Bush enclosure

Series

Han® 3EMV

Manufacturer part #

09620060440

Features

+ screw lock

Thread size

PG16

Type

Straight cable input

Case material

Aluminium, die cast

Series

Han® EMV

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Other

Screw

1

FALSE

FALSE

Aluminium

Uncoated

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

None

PG

Documents & Downloads

Datasheet

Datasheet 3007162 Bush enclosure 09 62 006 0440 09620060440 HARTING 1 pc(s)

Datasheet 3007162 Bush enclosure 09 62 006 0440 09620060440 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007162 Bush enclosure 09 62 006 0440 09620060440 HARTING 1 pc(s)

Description

Sleeve housing, size: 6 B, screw lock, straight cable input, 1x PG 16, Material housing: aluminum die-cast, uncoated, unpainted

This text is machine translated.