• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 62 015 0440 09620150440 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
Han® 10A
Thread size
PG16
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

09 62 015 0440

Product type

Bush enclosure

Series

Han® 10A

Manufacturer part #

09620150440

Features

Longitudinal brace

Thread size

PG16

Case material

Aluminium, die cast

Series

Han® EMV

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Other

Single locking lever

1

FALSE

FALSE

Aluminium

Uncoated

-40-125 °C

Other

FALSE

TRUE

Plug case

IP65

Above

Base unit

PG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3006517 Bush enclosure 09 62 015 0440 09620150440 HARTING 1 pc(s) Piece

Datasheet 3006517 Bush enclosure 09 62 015 0440 09620150440 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006517 Bush enclosure 09 62 015 0440 09620150440 HARTING 1 pc(s) Piece