• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 62 010 0581 09620100581 HARTING 1 pc(s)

Product type
Bush enclosure
Thread size
PG21
Case material
Aluminium, die cast
Type
09 62 010 0581
Manufacturer part #
09620100581
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 62 010 0581

Product type

Bush enclosure

Manufacturer part #

09620100581

Thread size

PG21

Case material

Aluminium, die cast

Content

1 pc(s)

IP65

TRUE

FALSE

Other

Central clamp

1

FALSE

FALSE

Aluminium

Uncoated

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Sideways

Cover

PG

Documents & Downloads

Datasheet

Datasheet 3006649 Bush enclosure 09 62 010 0581 09620100581 HARTING 1 pc(s)

Datasheet 3006649 Bush enclosure 09 62 010 0581 09620100581 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006649 Bush enclosure 09 62 010 0581 09620100581 HARTING 1 pc(s)