• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 09 62 010 0442 09620100442 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Thread size
PG29
Case material
Aluminium, die cast
Type
09 62 010 0442
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

09 62 010 0442

Product type

Bush enclosure

Manufacturer part #

09620100442

Features

+ screw lock

Thread size

PG29

Case material

Aluminium, die cast

Series

Han® EMV

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Other

Screw

1

FALSE

FALSE

Aluminium

Uncoated

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

None

PG

Documents & Downloads

Datasheet

Datasheet 3006642 Bush enclosure 09 62 010 0442 09620100442 HARTING 1 pc(s) Piece

Datasheet 3006642 Bush enclosure 09 62 010 0442 09620100442 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006642 Bush enclosure 09 62 010 0442 09620100442 HARTING 1 pc(s) Piece