• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 30 010 0599 19300100599 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
Han® B
Thread size
M32
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

19 30 010 0599

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

19300100599

Features

Transverse brace

Thread size

M32

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

IP66

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Double locking levers

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Two-sided

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006556 Bush enclosure 19 30 010 0599 19300100599 HARTING 1 pc(s) Piece

Datasheet 3006556 Bush enclosure 19 30 010 0599 19300100599 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006556 Bush enclosure 19 30 010 0599 19300100599 HARTING 1 pc(s) Piece