• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 30 016 0422 19300160422 HARTING 1 pc(s)

Product type
Bush enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
19 30 016 0422
Manufacturer part #
19300160422
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 30 016 0422

Product type

Bush enclosure

Manufacturer part #

19300160422

Thread size

M32

Case material

Aluminium, die cast

Content

1 pc(s)

IP65

IP66

IP67

FALSE

FALSE

Grey

Double locking levers

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006720 Bush enclosure 19 30 016 0422 19300160422 HARTING 1 pc(s)

Datasheet 3006720 Bush enclosure 19 30 016 0422 19300160422 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006720 Bush enclosure 19 30 016 0422 19300160422 HARTING 1 pc(s)