• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 30 016 0429 19300160429 HARTING 1 pc(s)

Product type
Bush enclosure
Series
Han® B
Thread size
M50
Case material
Aluminium, die cast
Type
19 30 016 0429
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 30 016 0429

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

19300160429

Features

Transverse brace

Thread size

M50

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

IP66

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Double locking levers

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007359 Bush enclosure 19 30 016 0429 19300160429 HARTING 1 pc(s)

Datasheet 3007359 Bush enclosure 19 30 016 0429 19300160429 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007359 Bush enclosure 19 30 016 0429 19300160429 HARTING 1 pc(s)