• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Butler 16100130 Coffee maker Black Cup volume=10 Glass jug, Plate warmer

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Coffee machine for 10 cups, 1.25 l, 750 W, keep-warm, automatic switch-off, Black

  • • Elegant coffee machine with matte black surface
  • • 1.25 liter water tank, makes up to 10 cups at a time
  • • Water level indicator for easy filling
  • • Drop stop prevents spilling and allows easy pouring during brewing
  • • Reusable nylon coffee filter included
  • • 30-minute keep-warm function with automatic switch-off
  • • On/off switch with indicator light

Technical specifications

Cup volume

10

Product type

Coffee maker

Coffee maker features

Glass jug

Plate warmer

750 W

Factory colour

Black

Display

No

Weight

1121 g

Thermal jug

No

Width

210 mm

Height

290 mm

Length

160 mm

Keep warm function

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782639 Butler 16100130 Coffee maker Black Cup volume=10 Glass jug, Plate warmer

Description

The Butler coffee maker combines style and functionality and is therefore a good choice for any kitchen. With its elegant, matte black surface and its user-friendly functions, this coffee machine offers both modern aesthetics and reliable performance - Ideal for the daily use at home or in office.

The Butler coffee maker is designed to brew up to 10 cups of coffee at once and has a generous 1.25 liter water tank that is perfect for households, small groups or busy mornings. The water level indicator allows you to fill the tank exactly, so you can prepare the right amount without wasting it.

An important comfort feature is the drip stop function, with which you can pour out a cup in the middle of brewing without causing a mess. Whether you're in a hurry or just can't wait until the jug is full - you can enjoy your coffee exactly when you need it.

The included reusable nylon coffee filter offers a sustainable and economical alternative to disposable filters. It is easy to clean and ready to use. It helps to avoid waste and makes your coffee routine more environment-friendly.

For added comfort, the 30-minute keep-warm function keeps the coffee at the ideal drinking temperature, so you can enjoy it fresh and hot, even if you don't want to pour it immediately. After 30 minutes the device switches off automatically thanks to the automatic shut-off function - this saves energy and provides additional safety.

The usage is easy and intuitive. The on/off switch with indicator light clearly shows when the coffee machine is in operation so that it is easy to use even on hectic days.

Whether you prefer a single cup or an entire jug, the Butler coffee maker offers an efficient and stylish way to enjoy your coffee. Its modern, matt black design fits effortlessly into a variety of kitchen styles, while its practical functions ensure that you get the best out of every cup of coffee.

This coffee maker is an excellent choice for those looking for a reliable, medium-sized filter coffee machine with user-friendly features and a timeless design. Whether you're preparing coffee for yourself, your family or for guests, the Butler coffee maker delivers great results every time.

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)