• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Dextro T49112-1 Workshop Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 1

Blade length

80 mm

Length

187 mm

Handle Ø

34 mm

Handle length

107 mm

Blade type

Round

Blade Ø

5 mm

Material

Chrome moly vanadium steel

Material properties

chrome plated

burnished

DIN standard

DIN ISO 8764

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

107 mm

Standards

ISO 8764

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821842 C.K Dextro T49112-1 Workshop Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764

Description

PREMIUM QUALITY SCREWDRIVERS

1) Tip type marking for easy identification
2) Ergonomically shaped, dual component handle for increased comfort, control & safety
3) Long fine neck for precise fingertip control
4) Ridges along the head give extra grip in that last ¼ turn
5) Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
6) Premium quality Chrome Vanadium steel blade for exceptional strength & durability
7) Precision machined tip for an exact screw fit & damage free screwdriving

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)