• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K G9068L Garden knife

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pruning Knife

  • Foldable and lockable

Technical specifications

Product type

Garden knife

Weight

70 g

Length

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829891 C.K G9068L Garden knife

Description

Pruning knife with brass rivetted plastic scales and locking function.
· Fine polished, blade with flat back

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97€ 46.47*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)