• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K MA2719 Chisels Tool bag (unequipped) (W x H x D) 520 x 20 x 370 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

C.K Magma Chisel Roll

  • For up to 9 chisel, key or similar.
  • With padded handle

Technical specifications

Dim

(W x H x D) 520 x 20 x 370 mm

Product type

Tool bag (unequipped)

Range of uses

Chisels

Material

Polyester

Factory colour

Black

Height

20 mm

Width

520 mm

Depth

370 mm

Weight

400 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829687 C.K MA2719 Chisels Tool bag (unequipped) (W x H x D) 520 x 20 x 370 mm

Description

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- stores up to 9 chisels or similar tools
- with padded handle
- dimensions: open status, empty: 520x370x10 mm (w x d x h)
rolled stauts, empty: 370x135x40 mm (w x d x h)

Features

  • Dimensions: 520 x 370 x 20 mm rolled, empty (wxdxh)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)