• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Sensoplus T3760DF 110 ESD Angle cutter non-flush type 120 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 120 mm.
  • Cutting capacity hard wire: 1.0 mm / 18 AWG
  • Cutting capacity soft wire: 2.0 mm / 12 AWG
  • Cutting capacity Piano wire: 0.6 mm / 22 AWG
  • Standard: BS EN 61340 2
Product type

Angle cutter

Manufacturer part #

T3760DF 110

Range of use

ESD

Length

120 mm

Material

Steel

Material properties

C60

polishing

Edge hardness

85 HRC

Wire hardness (max.) soft wire

2 mm

Wire hardness (max.) hard wire

1 mm

Wire hardness piano wire (max.)

0.6 mm

Weight

23 g

Features

non-flush type

EN standard

EN 61340-5-1

Type

Mini wadding

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828928 C.K Sensoplus T3760DF 110 ESD Angle cutter non-flush type 120 mm

Description

DISSIPATIVE PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) Ergonomically designed dual component handles for increased comfort & control
7) Fully ESD compliant for safe use on sensitive electronic components.
Tungsten carbide blades for outstanding cutting life.

More interesting products

(*All information is plus legal VAT)