
Number
Total (€ 0.46 / piece)
€ 0.46
incl. VAT
14-day return policy included
Highlights & Details
C & K COMPONENTS KSR221GLFS
- Detect type available4 actuation forcesN.O. and N.C.Industrial electronicsMedical equipmentAutomotive
Our service for you
Technical specifications
- Packaging type
Tape
- Product type
Pushbutton
- Functions
momentary
- Mounting type
Surface Mount
- Switch position
1 x Off/(On)
- Connection
Solder lug
- Switching current (max.)
50 mA
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Electrical lifespan
100000
IP40
- Actuating force
2 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
0.05 A
- Type
KSR221GLFS
- Engineering Part No
Y35A22110FPLFS
Documents & Downloads
Datasheet
Datasheet 2580311 C & K Switches KSR221GLFS Pushbutton 50 mA 1 x Off/(On) momentary IP40 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 2580311 C & K Switches KSR221GLFS Pushbutton 50 mA 1 x Off/(On) momentary IP40 1 pc(s) Tape
Description
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2N, Solder Terminal, Surface Mount-straight
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation






























