• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches PN21SJNA03QE Pushbutton 30 V DC 200 mA 2 x On/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
2 x On/(On)
Contact type
2 change-overs
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.00 / piece)
€ 2.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C & K COMPONENTS PN21SJNA03QE

  • Different actuation forces for customized feelLow cost, reliable contact designMomentary or locking actionInstrumentation & measurement equipmentNon-power, on-off switch applicationsComputers & peripherals

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Switch/button features

lockable

Casing/button colour

White

Functions

momentary

Mounting type

Thru-hole, right angle

Switch position

2 x On/(On)

Contact type

2 change-overs

Connection

Solder lug

Switching voltage

30 V DC

Switching current (max.)

200 mA

Min. temperature

-10 °C

Max. temperature

+60 °C

Electrical lifespan

10000

Content

1 pc(s)

RoHS-compliant

Yes

Type

PN21SJNA03QE

Documents & Downloads

Datasheet

Datasheet 2580571 C & K Switches PN21SJNA03QE Pushbutton 30 V DC 200 mA 2 x On/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580571 C & K Switches PN21SJNA03QE Pushbutton 30 V DC 200 mA 2 x On/(On) momentary 1 pc(s) Bulk

Description

Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)