• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches PVA2EEH11.7NV2 Pushbutton switch 32 V DC 100 mA 2 x Off/On latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton switch
Switch position
2 x Off/On
Contact type
2 change-overs
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.30 / piece)
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C & K COMPONENTS PVA2EEH11.7NV2

  • Compact designShort stroke to latchWide variety of actuator heightsAutomotive (air conditioning, lighting)IndustrialControl panel

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton switch

Switch/button features

lockable

Functions

latch

Mounting type

Thru-hole

Switch position

2 x Off/On

Contact type

2 change-overs

Connection

Solder lug

Switching voltage

32 V DC

Switching current (max.)

100 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Electrical lifespan

100000

Actuating force

1.7 N

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.1 A

Type

PVA2EEH11.7NV2

Engineering Part No

Y17P21121FP

Documents & Downloads

Datasheet

Datasheet 2580789 C & K Switches PVA2EEH11.7NV2 Pushbutton switch 32 V DC 100 mA 2 x Off/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580789 C & K Switches PVA2EEH11.7NV2 Pushbutton switch 32 V DC 100 mA 2 x Off/On latch 1 pc(s) Bulk

Description

Keypad Switch, 1 Switches, DPDT, Latched, 0.1A, 32VDC, 1.7N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)