• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3120A 16100 Tungsten carbide Multi-purpose drill bit 16 mm Total length 1000 mm SDS-Plus 1 pc(s)

Product type
Multi-purpose drill bit
Drill hole Ø
16 mm
Material
Tungsten carbide
Material suitability
Concrete
Stone
Masonry
Working length
950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SDS Plus concrete drill 16 x 950 x 1000 mm

  • Special design with tungsten carbide tip for reduced drift and faster drilling
  • Vacuum-soldered tips for longer durability
  • Polished spiral groove design for precision and optimum removal of drilling residue
  • SDS Plus shank, compatible with all leading brands of electrical tools
  • This text is machine translated.

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

16 mm

Material

Tungsten carbide

Material suitability

Concrete

Stone

Masonry

Working length

950 mm

Content

1 pc(s)

Total length

1000 mm

Tool holder

SDS-Plus

Documents & Downloads

Datasheet

Datasheet 3474180 C.K T3120A 16100 Tungsten carbide Multi-purpose drill bit 16 mm Total length 1000 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474180 C.K T3120A 16100 Tungsten carbide Multi-purpose drill bit 16 mm Total length 1000 mm SDS-Plus 1 pc(s)

More interesting products

(*All information is plus legal VAT)