• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3200 04 HSS Multi-purpose drill bit 4 mm Hex shank 1 pc(s)

1/6
Product type
Multi-purpose drill bit
Drill hole Ø
4 mm
Material
HSS
Material suitability
Concrete
Stone
Masonry
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Vorteck cobalt HSS drill, 4 mm

  • Advanced pre-teck drill-tip technology: Precision-manufactured pre-teck drill-tip technology revolutionizes the drilling process by splitting it into multiple microcuts. This efficiently disperses chips, improves cutting speed and optimizes the entire process
  • A wide range of applications: Designed for high performance when dealing with robust materials such as high-strength steel, stainless steel and cast iron as well as non-ferrous metals, plastics and wood, extremely versatile in demanding applications
  • Self-centering precision: The innovative self-centering drill tip eliminates the need for pre-drilling or scoring, even on difficult to process curved surfaces such as pipes and tubes, and ensures accuracy and ease of use
  • A burr-free precision drilling: With optimized drill tip and fully ground spiral groove, this tool achieves clean, perfectly round drill holes without burrs and meets the highest standards in terms of design quality
  • Improved cutting speed: Designed for immediate start and rapid penetration, cutting speeds of up to two times faster than conventional drilling tips enable unprecedented efficiency and productivity
  • M35 Cobalt design: These 5 % cobalt high quality M35 HSS drill tips are designed specifically for outstanding heat dissipation to extend tool life and reduce the risk of annealing in high performance applications
  • Quick release HEX shaft: Equipped with a 6.3 mm (¼”) quick release HEX shaft, compatible with impact screwdrivers and standard drill chuck types, allows quick and safe replacement of the drill tip and improved user comfort
  • Durable corrosion protection: Surface treatment with high quality black oxide coating and bronze lacquer provides long-lasting corrosion resistance and a professional appearance
  • This text is machine translated.

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

4 mm

Material

HSS

Material properties

M35

Material suitability

Concrete

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Tool holder

Hex shank

Shank Ø

6.3 mm

Drill features

Spiral groove

Length

70 mm

Documents & Downloads

Datasheet

Datasheet 3474192 C.K T3200 04 HSS Multi-purpose drill bit 4 mm Hex shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474192 C.K T3200 04 HSS Multi-purpose drill bit 4 mm Hex shank 1 pc(s)

More interesting products

(*All information is plus legal VAT)